Part Details for NCL30160DR2G by onsemi
Results Overview of NCL30160DR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30160DR2G Information
NCL30160DR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30160DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0716
|
Newark | Led Driver, Buck, 1.4Mhz, Soic-8, Topology:Buck, Constant Current, Led Driver Type:-, Input Voltage Min:6.3V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:1A, Switching Frequency Typ:1.4Mhz, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCL30160DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76T6307
|
Newark | Led Driver, Constant Current Buck Regulator, 1.0 A/Reel |Onsemi NCL30160DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCL30160DR2G
|
Avnet Silica | LED DRVR 9V12V15V18V24V 8Pin SOIC N TR (Alt: NCL30160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCL30160DR2G
|
EBV Elektronik | LED DRVR 9V12V15V18V24V 8Pin SOIC N TR (Alt: NCL30160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1706 |
|
RFQ | |
|
Win Source Electronics | LED Driver 9V/12V/15V/18V/24V Automotive 8-Pin SOIC N T/R / IC LED DRIVER RGLTR DIM 1A 8SOIC | 10796 |
|
$0.6930 / $0.8951 | Buy Now |