Part Details for NCL30080BSNT1G by onsemi
Results Overview of NCL30080BSNT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30080BSNT1G Information
NCL30080BSNT1G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30080BSNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86013999
|
Verical | LED Driver 5000uA Supply Current 6-Pin TSOP T/R RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1301 | Americas - 320685 |
|
$0.5284 | Buy Now |
DISTI #
86013195
|
Verical | LED Driver 5000uA Supply Current 6-Pin TSOP T/R RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1401 | Americas - 33000 |
|
$0.5284 | Buy Now |
|
Rochester Electronics | LED Driver, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 353685 |
|
$0.2621 / $0.4227 | Buy Now |
DISTI #
NCL30080BSNT1G
|
Avnet Silica | Current Mode PWM Controller 14V 500mA 6Pin TSOP TR (Alt: NCL30080BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC LED DRIVER OFFL 6TSOP | 9000 |
|
RFQ | |
DISTI #
NCL30080BSNT1G
|
EBV Elektronik | Current Mode PWM Controller 14V 500mA 6Pin TSOP TR (Alt: NCL30080BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCL30080BSNT1G
NCL30080BSNT1G CAD Models
NCL30080BSNT1G Part Data Attributes
|
NCL30080BSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30080BSNT1G
onsemi
Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCL30080BSNT1G
This table gives cross-reference parts and alternative options found for NCL30080BSNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30080BSNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCL30288BSNT1G | onsemi | Check for Price | LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller with auto-recoverable protection, TSOP-6, 3000-REEL | NCL30080BSNT1G vs NCL30288BSNT1G |
NCL30080BSNT1G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid copper plane on the bottom layer of the PCB, connected to the thermal pad of the NCL30080BSNT1G. This helps to dissipate heat efficiently. Additionally, it's recommended to have vias under the device to connect the thermal pad to the copper plane.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation. It's also crucial to ensure that the PCB is designed to handle the thermal stresses and that the components are properly soldered.
-
The NCL30080BSNT1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding straps, and wrist straps. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device from ESD events.
-
Yes, the NCL30080BSNT1G is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly qualified and validated for the specific application. Additionally, consider using a device with a higher temperature rating, such as the NCL30080BSNT1GQ, which is qualified for automotive applications.
-
To troubleshoot issues with the NCL30080BSNT1G, start by reviewing the datasheet and application notes to ensure that the device is being used within the recommended operating conditions. Check the PCB layout and thermal design to ensure that they meet the recommended guidelines. Use thermal imaging or temperature measurement tools to identify hotspots. Finally, use a logic analyzer or oscilloscope to debug the device's operation and identify any malfunction.