Part Details for NCL30060BDR2G by onsemi
Results Overview of NCL30060BDR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30060BDR2G Information
NCL30060BDR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30060BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6369
|
Newark | Led Driver, Flyback, Soic-7, Topology:Flyback, Led Driver Type:Isolated, Input Voltage Min:10.7V, Input Voltage Max:12.8V, Output Voltage Max:12V, Output Current Max:400Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCL30060BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7140 | Buy Now |
DISTI #
86X0695
|
Newark | Led Driver, Flyback, Soic-7, Topology:Flyback, Led Driver Type:Isolated, Input Voltage Min:10.7V, Input Voltage Max:12.8V, Output Voltage Max:12V, Output Current Max:400Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCL30060BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.7530 | Buy Now |
DISTI #
NCL30060BDR2GOSCT-ND
|
DigiKey | IC LED DRIVER OFFL 7SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$0.5469 / $2.1600 | Buy Now |
DISTI #
NCL30060BDR2G
|
Avnet Americas | LED DRVR Buck/Flyback 1-CH 14V 0.4A 7-Pin SOIC T/R - Tape and Reel (Alt: NCL30060BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.5147 / $0.5609 | Buy Now |
DISTI #
863-NCL30060BDR2G
|
Mouser Electronics | LED Lighting Driver ICs LED DRIVER RoHS: Compliant | 0 |
|
$0.5460 / $2.1600 | Order Now |
|
Onlinecomponents.com | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup with auto recoverable Fault Handling RoHS: Compliant | 0 |
|
$0.5430 / $1.1370 | Buy Now |
DISTI #
87650537
|
Verical | LED Driver 20000uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$0.5503 | Buy Now |
DISTI #
87892391
|
Verical | LED Driver 20000uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 1451 | Americas - 100 |
|
$0.7470 / $1.1200 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Quest Components | 1960 |
|
$0.7490 / $2.1400 | Buy Now |
Part Details for NCL30060BDR2G
NCL30060BDR2G CAD Models
NCL30060BDR2G Part Data Attributes
|
NCL30060BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30060BDR2G
onsemi
High Power Factor Offline Single Stage LED Driver, with High Voltage Startup with auto recoverable Fault Handling, SOIC-7, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 11.75 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCL30060BDR2G
This table gives cross-reference parts and alternative options found for NCL30060BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30060BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCL30060B2DR2G | onsemi | $0.9165 | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup for Constant Voltage Applications, auto-recoverable fault handling, SOIC-7, 2500-REEL | NCL30060BDR2G vs NCL30060B2DR2G |
NCL30060B4DR2G | onsemi | Check for Price | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup Without On Time Modulation, SOIC-7, 2500-REEL | NCL30060BDR2G vs NCL30060B4DR2G |
NCL30060ADR2G | onsemi | Check for Price | LED DISPLAY DRIVER | NCL30060BDR2G vs NCL30060ADR2G |
NCL30060B1DR2G | onsemi | Check for Price | LED DISPLAY DRIVER | NCL30060BDR2G vs NCL30060B1DR2G |
NCL30060B3DR2G | onsemi | Check for Price | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup Disabled Brown out for low voltage input, auto-recoverable fault handling, SOIC-7, 2500-REEL | NCL30060BDR2G vs NCL30060B3DR2G |
NCL30060BDR2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the input voltage rises and falls monotonically, and that the enable pin is properly biased during start-up and shutdown. A soft-start circuit can also be used to reduce inrush current.
-
The output pins should not exceed the maximum rated voltage of 60V. Exceeding this voltage can cause damage to the device. Use a voltage clamp or TVS diode to protect the output pins during power-down or fault conditions.
-
Use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or ferrite bead to filter the input and output lines. Also, ensure that the device is placed away from sensitive analog circuits.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended. The capacitor should be placed close to the device's input pins to minimize inductance and ensure stable operation.