Part Details for NCL30060B2DR2G by onsemi
Results Overview of NCL30060B2DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30060B2DR2G Information
NCL30060B2DR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30060B2DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1323
|
Newark | Led Driver With Hv Startup/ Reel |Onsemi NCL30060B2DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.7530 | Buy Now |
DISTI #
NCL30060B2DR2GOSCT-ND
|
DigiKey | IC LED DRIVER OFFL 7SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2385 In Stock |
|
$0.5469 / $2.1600 | Buy Now |
DISTI #
NCL30060B2DR2G
|
Avnet Americas | LED DRVR Buck/Flyback 1-CH 0.4A 8-Pin SOIC T/R - Tape and Reel (Alt: NCL30060B2DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5213 / $0.5609 | Buy Now |
DISTI #
863-NCL30060B2DR2G
|
Mouser Electronics | LED Lighting Driver ICs LED DRIVER WITH HV S RoHS: Compliant | 2882 |
|
$0.5460 / $2.1600 | Buy Now |
|
Onlinecomponents.com | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup for Constant Voltage Applications, auto-recoverable fault handling RoHS: Compliant | 0 |
|
$0.5430 / $1.1370 | Buy Now |
DISTI #
85999061
|
Verical | LED Driver 20000uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 1701 | Americas - 10918 |
|
$0.9263 | Buy Now |
DISTI #
86022518
|
Verical | LED Driver 20000uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 1901 | Americas - 4281 |
|
$0.9263 | Buy Now |
|
Rochester Electronics | LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 15199 |
|
$0.4594 / $0.7410 | Buy Now |
|
Win Source Electronics | IC LED DRIVER OFFL 7SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC | 2350 |
|
$0.6671 / $1.0006 | Buy Now |
Part Details for NCL30060B2DR2G
NCL30060B2DR2G CAD Models
NCL30060B2DR2G Part Data Attributes
|
NCL30060B2DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30060B2DR2G
onsemi
High Power Factor Offline Single Stage LED Driver, with High Voltage Startup for Constant Voltage Applications, auto-recoverable fault handling, SOIC-7, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 11.75 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCL30060B2DR2G
This table gives cross-reference parts and alternative options found for NCL30060B2DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30060B2DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCL30060B3DR2G | onsemi | Check for Price | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup Disabled Brown out for low voltage input, auto-recoverable fault handling, SOIC-7, 2500-REEL | NCL30060B2DR2G vs NCL30060B3DR2G |
NCL30060B4DR2G | onsemi | Check for Price | High Power Factor Offline Single Stage LED Driver, with High Voltage Startup Without On Time Modulation, SOIC-7, 2500-REEL | NCL30060B2DR2G vs NCL30060B4DR2G |
NCL30060B2DR2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
-
The maximum allowed voltage transient on the input pins is ±500 mV, with a duration of less than 100 ns. Exceeding this may cause device damage or malfunction.
-
Yes, the NCL30060B2DR2G is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
-
Check the input voltage, output load, and PCB layout for any issues. Verify that the device is properly configured and that the output capacitor is suitable for the application. Consult the datasheet and application notes for troubleshooting guidelines.