Part Details for NCJ5FI-V by Neutrik USA Inc
Results Overview of NCJ5FI-V by Neutrik USA Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCJ5FI-V Information
NCJ5FI-V by Neutrik USA Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 | |
LM2917M-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 |
Price & Stock for NCJ5FI-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1407
|
Newark | Combo - Mono Jack - Pcbv Rohs Compliant: Yes |Neutrik NCJ5FI-V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.8200 | Buy Now |
DISTI #
3937-NCJ5FI-V-ND
|
DigiKey | NCJ5FI-V Fiber Optic Connectors Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
198 In Stock |
|
$12.4360 | Buy Now |
DISTI #
568-NCJ5FI-V
|
Mouser Electronics | XLR Connectors XLR/1/4" MONO COMBO RoHS: Compliant | 27 |
|
$2.8200 / $3.8800 | Buy Now |
DISTI #
70548451
|
RS | Combo - mono jack - PCBV Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.9200 | RFQ |
|
Onlinecomponents.com | Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - vertical PCB mount XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack. RoHS: Compliant |
25 In Stock |
|
$2.6900 / $3.9400 | Buy Now |
DISTI #
51650932
|
Verical | Conn 1/4"Mono Jack-XLR Connector F/F 3/3 POS Solder ST Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1804 | Americas - 25 |
|
$3.7310 / $5.1220 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER KINKED LEADS TERMINAL, HOLE .125-.137, RECEPTACLE | 62 |
|
$2.7983 / $6.4575 | Buy Now |
DISTI #
NTR-NCJ5FI-V
|
TME | Connector: Jack 6,3mm + XLR, socket, female, straight, THT, 3A Min Qty: 1 | 0 |
|
$2.4000 / $3.4300 | RFQ |
|
Powell Electronics | Combo - mono jack - PCBV Min Qty: 100 | 198 |
|
$3.5800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for NCJ5FI-V
NCJ5FI-V CAD Models
NCJ5FI-V Part Data Attributes
|
NCJ5FI-V
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NCJ5FI-V
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Kinked Leads Terminal, Hole .125-.137, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Audio Type | MONO | |
Body Depth | 1.221 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 2000000000 Ω | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 7.5 A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
NCJ5FI-V Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the NCJ5FI-V connector is suitable for outdoor use due to its rugged design and IP65 rating, which provides protection against dust and water jets.
-
The NCJ5FI-V connector is rated for a maximum current of 16 A and a maximum voltage of 250 V. While it can handle moderate power applications, it's not suitable for high-power applications. For high-power applications, consider using a connector with a higher current and voltage rating.
-
Yes, the NCJ5FI-V connector is part of the Neutrik XLR series and is compatible with other Neutrik XLR connectors, including the NC3FI-V and NC3MX-V.
-
The operating temperature range of the NCJ5FI-V connector is -20°C to 80°C (-4°F to 176°F).