-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCB-H0805A101TR400F by NIC Components Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4006
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:100Ohm, Dc Current Rating:4A, Product Range:Ncb-H Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm, Product Height:0.9Mm Rohs Compliant: Yes |Nic Components NCB-H0805A101TR400F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8025 |
|
$0.0050 | Buy Now |
DISTI #
18AH4007
|
Newark | Ferrite Case Style:0805 [2012 Metric], Impedance:100Ohm, Dc Current Rating:4A, Product Range:Ncb-H Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm, Product Height:0.9Mm Rohs Compliant: Yes |Nic Components NCB-H0805A101TR400F RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
4988-NCB-H0805A101TR400FCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0805 1LN Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1266 In Stock |
|
$0.0167 / $0.1000 | Buy Now |
DISTI #
18AH4006
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, NCB-H Series, 0.02 ohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 18AH4006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 8025 Partner Stock |
|
$0.0540 / $0.1240 | Buy Now |
DISTI #
NCB-H0805A101TR400F
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, NCB-H Series, 0.02 ohm, ? 25% - Tape and Reel (Alt: NCB-H0805A101TR400F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0138 | Buy Now |
DISTI #
V72:2272_06847023
|
Arrow Electronics | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3716 |
|
$0.0121 / $0.0460 | Buy Now |
|
Future Electronics | NCB Series 0805 100 Ω 4 A Surface Mount High Current Ferrite Bead Chip RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 12000Reel |
|
$0.0118 / $0.0127 | Buy Now |
DISTI #
60427039
|
Verical | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 2147 | Americas - 3716 |
|
$0.0121 / $0.0134 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 36000 |
|
$0.0038 / $0.0450 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 8755 |
|
$0.0113 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCB-H0805A101TR400F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0805A101TR400F
NIC Components Corp
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NCB-H0805A101TR400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0805A101TR400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI0805P121R-10 | Laird, A DuPont Business | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s) | NCB-H0805A101TR400F vs HI0805P121R-10 |
BBUP00160808600Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | NCB-H0805A101TR400F vs BBUP00160808600Y00 |
BBUP00160805700Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | NCB-H0805A101TR400F vs BBUP00160805700Y00 |
LMMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | NCB-H0805A101TR400F vs LMMGA321616T221NG |
BBPY00160808110Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | NCB-H0805A101TR400F vs BBPY00160808110Y00 |
LLMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | NCB-H0805A101TR400F vs LLMGA321616T221NG |
The recommended land pattern for the NCB-H0805A101TR400F is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the body or the terminals, avoiding touching the component's ceramic body or the termination areas to prevent damage from electrostatic discharge (ESD).
The maximum allowable voltage derating for the NCB-H0805A101TR400F is 80% of the rated voltage, which is 400V in this case, so the maximum allowable voltage derating is 320V.
The NCB-H0805A101TR400F is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
Store the NCB-H0805A101TR400F in a dry, cool place, away from direct sunlight and moisture. If the component is stored for an extended period, it's recommended to use a dry pack or a moisture barrier bag to prevent moisture absorption.