Part Details for NC7WZ16L6X-L22175 by onsemi
Results Overview of NC7WZ16L6X-L22175 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WZ16L6X-L22175 Information
NC7WZ16L6X-L22175 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WZ16L6X-L22175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8521
|
Newark | Uhs Dual Buffer/Reel |Onsemi NC7WZ16L6X-L22175 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1540 | Buy Now |
DISTI #
NC7WZ16L6X-L22175
|
Avnet Americas | Buffer, Dual, 1 Input, 6 Pins, MicroPak, NC7WZ16 - Tape and Reel (Alt: NC7WZ16L6X-L22175) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1236 / $0.1345 | Buy Now |
DISTI #
NC7WZ16L6X-L22175
|
IBS Electronics | BUFFER 2-CHANNEL NON-INVERTING POSITIVE CMOS 6-PIN SIP T/R Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$0.0647 / $0.0693 | Buy Now |
DISTI #
NC7WZ16L6X-L22175
|
EBV Elektronik | Buffer Dual 1 Input 6 Pins MicroPak NC7WZ16 (Alt: NC7WZ16L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7WZ16L6X-L22175
NC7WZ16L6X-L22175 CAD Models
NC7WZ16L6X-L22175 Part Data Attributes
|
NC7WZ16L6X-L22175
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ16L6X-L22175
onsemi
TinyLogic UHS Dual Buffer, SIP-6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
NC7WZ16L6X-L22175 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NC7WZ16L6X-L22175 is 1.65V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a slow power ramp-up and ramp-down sequence to prevent damage to the device.
-
The maximum current rating for the NC7WZ16L6X-L22175 is 50mA per pin, with a total device current limit of 100mA.
-
To prevent ESD damage, it is recommended to use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures.
-
The thermal resistance of the NC7WZ16L6X-L22175 is typically around 50°C/W, but this can vary depending on the specific package and application.