-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, SIP-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WZ14L6X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0053
|
Newark | Ic, logic Gate, dual Inverter, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7WZ14L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1220 | Buy Now |
DISTI #
46AC1415
|
Newark | Inverter Schmitt Trigger, 2 I/P, Sip-6, Logic Family/Base Number:Nc7Wz14, Logic Type:Inverter Schmitt Trigger, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sip, No. Of Rohs Compliant: Yes |Onsemi NC7WZ14L6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 / $0.4190 | Buy Now |
DISTI #
NC7WZ14L6XFSCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4633 In Stock |
|
$0.0823 / $0.2300 | Buy Now |
DISTI #
NC7WZ14L6X
|
Avnet Americas | Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, MicroPak, NC7WZ14 - Tape and Reel (Alt: NC7WZ14L6X) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0777 / $0.0793 | Buy Now |
DISTI #
512-NC7WZ14L6X
|
Mouser Electronics | Inverters Dl Inv Sch Trigger RoHS: Compliant | 6014 |
|
$0.0810 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0737 / $0.0831 | Buy Now |
DISTI #
NC7WZ14L6X
|
IBS Electronics | ON A REEL OF 5000 ON SEMICONDUCTOR NC7WZ14L6X DUAL SCHMITT TRIGGER INVERTER 6-PIN MICROPAK Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0594 / $0.0636 | Buy Now |
DISTI #
NC7WZ14L6X
|
Avnet Asia | Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, MicroPak, NC7WZ14 (Alt: NC7WZ14L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0429 / $0.0480 | Buy Now |
DISTI #
NC7WZ14L6X
|
Avnet Silica | Inverter Schmitt Trigger Dual 1 Input 6 Pins MicroPak NC7WZ14 (Alt: NC7WZ14L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7WZ14L6X
|
EBV Elektronik | Inverter Schmitt Trigger Dual 1 Input 6 Pins MicroPak NC7WZ14 (Alt: NC7WZ14L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ14L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14L6X
onsemi
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, SIP-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
The maximum operating frequency of the NC7WZ14L6X is 250 MHz.
Yes, the NC7WZ14L6X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the NC7WZ14L6X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the NC7WZ14L6X is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the NC7WZ14L6X is a low-power device, with a typical quiescent current of around 10 μA, making it suitable for battery-powered and low-power applications.