Part Details for NC7WZ125K8X by Fairchild Semiconductor Corporation
Results Overview of NC7WZ125K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WZ125K8X Information
NC7WZ125K8X by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WZ125K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2960 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 849 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC | 2493 |
|
$0.3465 / $0.9450 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC | 2368 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC | 1464 |
|
$0.5513 / $1.5750 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC | 161 |
|
$0.7875 / $1.5750 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,2-BIT,CMOS,TSSOP,8PIN,PLASTIC | 1 |
|
$0.7490 | Buy Now |
|
ComSIT USA | TINYLOGIC UHS DUAL BUFFER WITH 3-STATE OUTPUT Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Logic ICs | 20754 |
|
RFQ | |
|
Win Source Electronics | IC BUFF TRI-ST DL UHS N-INV US8 | 23982 |
|
$0.2888 / $0.3730 | Buy Now |
Part Details for NC7WZ125K8X
NC7WZ125K8X CAD Models
NC7WZ125K8X Part Data Attributes
|
NC7WZ125K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ125K8X
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187CA, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
NC7WZ125K8X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7WZ125K8X is 250 MHz.
-
Yes, the NC7WZ125K8X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7WZ125K8X is approximately 3.5 ns.
-
Yes, the NC7WZ125K8X is designed for high-speed applications, making it suitable for use in high-frequency circuits.
-
The power consumption of the NC7WZ125K8X is relatively low, with a typical quiescent current of 10 μA.