Part Details for NC7WP08L8X by onsemi
Results Overview of NC7WP08L8X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WP08L8X Information
NC7WP08L8X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WP08L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7WP08L8X
|
Avnet Silica | AND Gate Dual 2 Input 8 Pins UQFN NC7WP08 (Alt: NC7WP08L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7WP08L8X
|
EBV Elektronik | AND Gate Dual 2 Input 8 Pins UQFN NC7WP08 (Alt: NC7WP08L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7WP08L8X
NC7WP08L8X CAD Models
NC7WP08L8X Part Data Attributes
|
NC7WP08L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WP08L8X
onsemi
TinyLogic ULP Dual 2-Input AND Gate, UQFN-8, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
NC7WP08L8X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7WP08L8X is 250 MHz.
-
Yes, the NC7WP08L8X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7WP08L8X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the NC7WP08L8X is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7WP08L8X is a low-power device, with a typical quiescent current of around 10 μA, making it suitable for battery-powered and low-power applications.