Part Details for NC7WP02K8X by onsemi
Results Overview of NC7WP02K8X by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WP02K8X Information
NC7WP02K8X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WP02K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6778
|
Newark | Ic, logic Gate, dual 2-Input Nor, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NC7WP02K8X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_26240335
|
Arrow Electronics | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 13 |
|
$0.1710 / $0.2360 | Buy Now |
DISTI #
NC7WP02K8X
|
IBS Electronics | NOR 7WP02 EAR99 7WP LOGIC GATE CIRCUIT 7NS @ 3.3V 30PF 700MUM 2.6MA 2.6MA 3.6V Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1742 / $0.1820 | Buy Now |
DISTI #
NC7WP02K8X
|
Avnet Silica | NOR Gate Dual 2 Input 8 Pins US8 NC7WP02 (Alt: NC7WP02K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7WP02K8X
|
EBV Elektronik | NOR Gate Dual 2 Input 8 Pins US8 NC7WP02 (Alt: NC7WP02K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 900mV3.6V 900nA 2 7ns3.3V30pF VFSOP-8-2.3mm Logic Gates ROHS | 70 |
|
$0.3968 / $0.6865 | Buy Now |
|
New Advantage Corporation | NC7WP02 Series 3.6 V Surface Mount TinyLogic� ULP Dual 2-Input NOR Gate - US-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2154 / $0.2333 | Buy Now |
Part Details for NC7WP02K8X
NC7WP02K8X CAD Models
NC7WP02K8X Part Data Attributes
|
NC7WP02K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WP02K8X
onsemi
TinyLogic ULP Dual 2-Input NOR Gate, US8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
NC7WP02K8X Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NC7WP02K8X is 1.65V to 5.5V.
-
The output stage of the NC7WP02K8X should be terminated with a 50Ω resistor to VCC or GND, depending on the application, to prevent oscillations and ensure proper signal integrity.
-
The maximum frequency of operation for the NC7WP02K8X is 1.5 GHz, but this can vary depending on the specific application and operating conditions.
-
The NC7WP02K8X has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.
-
The power consumption of the NC7WP02K8X varies depending on the operating frequency and voltage, but it's typically in the range of 10-50 mW.