Part Details for NC7ST00P5X by onsemi
Results Overview of NC7ST00P5X by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7ST00P5X Information
NC7ST00P5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7ST00P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7554
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-88A, Product Range:Nc7St00, Logic Ic Family:Nc7St, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NC7ST00P5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
NC7ST00P5XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2335 In Stock |
|
$0.0216 / $0.1000 | Buy Now |
DISTI #
NC7ST00P5X
|
Avnet Americas | NAND Gate, Single, 2 Input, 5 Pins, SC-88A, NC7ST00 - Tape and Reel (Alt: NC7ST00P5X) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0219 / $0.0223 | Buy Now |
DISTI #
NC7ST00P5X
|
Avnet Americas | HST 2-INPUT NAND GATE - Tape and Reel (Alt: NC7ST00P5X) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
512-NC7ST00P5X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 5436 |
|
$0.0270 / $0.2600 | Buy Now |
DISTI #
V72:2272_06303177
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2418 Container: Cut Strips | Americas - 14000 |
|
$0.0228 / $0.0870 | Buy Now |
|
Onlinecomponents.com | TinyLogic HST 2-Input NAND Gate RoHS: Compliant | 0 |
|
$0.0200 / $0.0239 | Buy Now |
DISTI #
NC7ST00P5X
|
Avnet Silica | NAND Gate Single 2 Input 5 Pins SC88A NC7ST00 (Alt: NC7ST00P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7ST00P5X
|
EBV Elektronik | NAND Gate Single 2 Input 5 Pins SC88A NC7ST00 (Alt: NC7ST00P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NC7ST00P5X
NC7ST00P5X CAD Models
NC7ST00P5X Part Data Attributes
|
NC7ST00P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST00P5X
onsemi
TinyLogic HST 2-Input NAND Gate, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7ST00P5X
This table gives cross-reference parts and alternative options found for NC7ST00P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST00P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT1G00DCKRG4 | Texas Instruments | $0.0877 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | NC7ST00P5X vs 74AHCT1G00DCKRG4 |
SN74AHCT1G00DCKT | Texas Instruments | $0.3361 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | NC7ST00P5X vs SN74AHCT1G00DCKT |
935262749115 | Nexperia | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | NC7ST00P5X vs 935262749115 |
SN74AHCT1G00DCK | Texas Instruments | Check for Price | IC NAND GATE, PLASTIC, SOT-5, Gate | NC7ST00P5X vs SN74AHCT1G00DCK |
NC7ST00P5 | onsemi | Check for Price | TinyLogic HST 2-Input NAND Gate, 250-REEL | NC7ST00P5X vs NC7ST00P5 |
935262749118 | NXP Semiconductors | Check for Price | AHCT/VHCT SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NC7ST00P5X vs 935262749118 |
NC7ST00P5X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7ST00P5X is 250 MHz.
-
Yes, the NC7ST00P5X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7ST00P5X is typically around 3.5 ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the NC7ST00P5X is suitable for high-speed data transmission applications due to its high bandwidth and low propagation delay.
-
The power consumption of the NC7ST00P5X is relatively low, with a typical quiescent current of around 10 μA.