-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS Inverter, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S04P5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9759
|
Newark | Ic, Nc7S, Smd, Logic Family/Base Number:Nc7S04, Logic Type:Inverter, Output Current:2.6Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:Nc7S, Logic Ic Rohs Compliant: Yes |Onsemi NC7S04P5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5470 |
|
$0.0640 / $0.2630 | Buy Now |
DISTI #
84H6502
|
Newark | Inverter Logic Ic, Logic Case Style:Sc-70, No. Of Pins:5, Leaded Process Compatible:Yes, Logic Type:Inverter Gate, No. Of Channels:1, Package/Case:5-Sc70, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi NC7S04P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
NC7S04P5XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
72130 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
NC7S04P5X
|
Avnet Americas | Inverter 1-Element 1Input 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7S04P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0234 | Buy Now |
DISTI #
NC7S04P5X
|
Avnet Americas | HS INVERTER - Tape and Reel (Alt: NC7S04P5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
512-NC7S04P5X
|
Mouser Electronics | Inverters Inverter RoHS: Compliant | 5957 |
|
$0.0330 / $0.2800 | Buy Now |
DISTI #
E02:0323_00843679
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2433 | Europe - 9000 |
|
$0.0220 / $0.0532 | Buy Now |
|
Future Electronics | NC7S04 Series 6 V SMT TinyLogic High Performance CMOS Inverter - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0228 / $0.0250 | Buy Now |
|
Onlinecomponents.com | TinyLogic HS Inverter RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
DISTI #
84462182
|
Verical | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 | Americas - 9000 |
|
$0.0222 / $0.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S04P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S04P5X
onsemi
TinyLogic HS Inverter, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7S04P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S04P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7SU04FU(5LGH,F,T | Toshiba America Electronic Components | Check for Price | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | NC7S04P5X vs TC7SU04FU(5LGH,F,T |
TC7SU04FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | NC7S04P5X vs TC7SU04FU(TE85L,F) |
TC7S04FU | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S04P5X vs TC7S04FU |
NC7S04P5X_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | NC7S04P5X vs NC7S04P5X_NL |
TC7S04FU(TE85L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S04P5X vs TC7S04FU(TE85L) |
TC7SU04FU(TE12L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | NC7S04P5X vs TC7SU04FU(TE12L) |
NC7SU04P5X-L22057 | onsemi | Check for Price | TinyLogic HS Unbuffered Inverter, SC-88A / SC-70-5, 3000-REEL | NC7S04P5X vs NC7SU04P5X-L22057 |
TC7S04FUTE85L | Toshiba America Electronic Components | Check for Price | IC INVERT GATE, Gate | NC7S04P5X vs TC7S04FUTE85L |
The maximum operating frequency of the NC7S04P5X is 100 MHz.
Yes, the NC7S04P5X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the NC7S04P5X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the NC7S04P5X is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the NC7S04P5X is a low-power device with a typical quiescent current of 1 μA, making it suitable for battery-powered and low-power applications.