Part Details for NC7S02P5X-L22057 by onsemi
Results Overview of NC7S02P5X-L22057 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S02P5X-L22057 Information
NC7S02P5X-L22057 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S02P5X-L22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8487
|
Newark | Hs 2-Input Nor Gate/Reel Rohs Compliant: Yes |Onsemi NC7S02P5X-L22057 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86011217
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 5146 Package Multiple: 1 Date Code: 2201 | Americas - 150600 |
|
$0.0545 / $0.0729 | Buy Now |
|
Rochester Electronics | NC7S02 - TinyLogic HS 2-Input NOR Gate Status: Obsolete Min Qty: 1 | 150600 |
|
$0.0436 / $0.0703 | Buy Now |
Part Details for NC7S02P5X-L22057
NC7S02P5X-L22057 CAD Models
NC7S02P5X-L22057 Part Data Attributes
|
NC7S02P5X-L22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S02P5X-L22057
onsemi
TinyLogic HS 2-Input NOR Gate, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | SC-88 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
NC7S02P5X-L22057 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NC7S02P5X-L22057 is 1.65V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of at least 1uF and an ESR of less than 1 ohm between the output pin and ground.
-
The maximum output current that the NC7S02P5X-L22057 can provide is 150mA.
-
To protect the NC7S02P5X-L22057 from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within its recommended operating temperature range of -40°C to 125°C.
-
The typical quiescent current of the NC7S02P5X-L22057 is 20uA.