Part Details for NC4D-JP-DC6V by Panasonic Electronic Components
Results Overview of NC4D-JP-DC6V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC4D-JP-DC6V Information
NC4D-JP-DC6V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for NC4D-JP-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C8477
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC4D-JP-DC6V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $18.9900 | Buy Now |
DISTI #
NC4D-JP-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 6V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7060 | Buy Now |
DISTI #
NC4D-JP-DC6V
|
Avnet Americas | Relay Power Transistor Drive Flat 250VAC 6VDC PC Pins Through Hole Carton/Case - Rail/Tube (Alt: NC4D-JP-DC6V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$12.6243 / $14.2786 | Buy Now |
DISTI #
769-NC4D-JP-DC6V
|
Mouser Electronics | General Purpose Relays 4 Form C 5A 250VAC 6VDC RoHS: Compliant | 0 |
|
$16.6000 / $16.7300 | Order Now |
|
Onlinecomponents.com | Power Relay 6VDC 4A 4PDT(38.1x28.34x10.9)mm THT RoHS: Compliant | 0 |
|
$12.3000 / $18.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.12A (COIL), 6VDC (COIL), 720MW (COIL), DC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 119 |
|
$7.2000 / $12.0000 | Buy Now |
DISTI #
000000000000194866
|
Sager | RELAY Min Qty: 20 | 0 |
|
$14.3900 / $15.8700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 4A 4PDT(38.1x28.34x10.9)mm THT RoHS: Compliant | 0 |
|
$12.3000 / $18.6000 | Buy Now |
Part Details for NC4D-JP-DC6V
NC4D-JP-DC6V CAD Models
NC4D-JP-DC6V Part Data Attributes
|
NC4D-JP-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC4D-JP-DC6V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 720mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 25.4 mm | |
Body Height | 10.9 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 38.1mm x 25.4mm x 10.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |