Part Details for NC4D-DC12V by Panasonic Electronic Components
Results Overview of NC4D-DC12V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC4D-DC12V Information
NC4D-DC12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12V170CISQ/NOPB | Texas Instruments | 12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85 |
Price & Stock for NC4D-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6086
|
Newark | Power Relay, 4Pdt, 12Vdc, Socket Rohs Compliant: Yes |Panasonic NC4D-DC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$20.1400 / $22.5400 | Buy Now |
DISTI #
255-3990-5-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
582 In Stock |
|
$11.9733 / $16.3700 | Buy Now |
DISTI #
NC4D-DC12V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 12VDC Quick Connect Carton/Case - Rail/Tube (Alt: NC4D-DC12V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$12.6243 / $13.4606 | Buy Now |
DISTI #
769-NC4D-DC12V
|
Mouser Electronics | General Purpose Relays 4 Form C 5A 250VAC 12VDC RoHS: Compliant | 27 |
|
$12.3500 / $16.2600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 4A 4PDT(38.1x11.2)mm Socket RoHS: Compliant |
36 In Stock |
|
$12.0100 / $17.8200 | Buy Now |
DISTI #
60857046
|
Verical | Power Relay 12VDC 4A 4PDT(38.1x11.2)mm Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2114 | Americas - 34 |
|
$18.2390 / $23.1660 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$20.1096 / $21.1680 | Buy Now | |
|
Quest Components | 16 |
|
$21.6600 / $22.8000 | Buy Now | |
DISTI #
NC4D-DC12V
|
TTI | General Purpose Relays 4 Form C 5A 250VAC 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8500 / $13.0900 | Buy Now |
Part Details for NC4D-DC12V
NC4D-DC12V CAD Models
NC4D-DC12V Part Data Attributes
|
NC4D-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC4D-DC12V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), DC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PANEL MOUNATBLE | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1000VA@250VAC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 16 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 38.1mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
NC4D-DC12V Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 10uF) close to the device to minimize noise and ensure stable operation.
-
To ensure reliability in high-temperature applications, follow Panasonic's recommended derating guidelines, use a heat sink if necessary, and ensure good airflow around the device. Also, consider using a thermally conductive interface material between the device and heat sink.
-
Although the datasheet specifies a maximum input voltage of 12V, it's recommended to operate the device within 10% of the rated voltage (i.e., 10.8V) to ensure reliable operation and prevent damage from voltage spikes or transients.
-
Yes, NC4D-DC12V can be used in switching power supply designs, but it's essential to ensure that the device is properly bypassed and filtered to prevent high-frequency noise from affecting its operation. Additionally, follow Panasonic's guidelines for switching frequency and duty cycle to prevent overheating.
-
The typical ESR of the internal capacitor in NC4D-DC12V is around 10-20 ohms, which is relatively low and suitable for most applications. However, if your design requires a specific ESR value, it's recommended to contact Panasonic for more information or consider using an external capacitor with a known ESR value.