Part Details for NC3FD-L-0-1 by Neutrik USA Inc
Results Overview of NC3FD-L-0-1 by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC3FD-L-0-1 Information
NC3FD-L-0-1 by Neutrik USA Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NC3FD-L-0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4254
|
Newark | Receptacle Dl1 Series 3 Pin F - Solder Cups- Nickel/Silver- Latchless Rohs Compliant: Yes |Neutrik NC3FD-L-0-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $5.3400 | Buy Now |
DISTI #
568-NC3FD-L-0-1
|
Mouser Electronics | XLR Connectors 3P F RECEPT DL1 SER SODR SPRNG NCKL/SILV RoHS: Compliant | 107 |
|
$3.5800 / $4.7100 | Buy Now |
DISTI #
70548860
|
RS | Receptacle DL1 series 3 pin F - solder cups- nickel/silver- latchless Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
DISTI #
NEUNC3FD-L-0-1
|
Heilind Electronics | RECEPTACLE DL1 SERIES 3 P | Americas - 56 in Stock |
|
$4.1333 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Receptacle DL1 Series - 3 Pin - Female - Solder Cups- Nickel/Silver - Latchless. RoHS: Compliant |
87 In Stock |
|
$3.1000 / $4.5400 | Buy Now |
DISTI #
51645248
|
Verical | NC3FD-L-0-1 Min Qty: 15 Package Multiple: 5 Date Code: 1806 | Americas - 85 |
|
$4.3030 / $5.9020 | Buy Now |
DISTI #
NEUNC3FD-L-0-1
|
Interstate Connecting Components | RECEPTACLE DL1 SERIES 3 P | 18 |
|
$4.1333 / $4.9600 | Buy Now |
|
Master Electronics | Receptacle DL1 Series - 3 Pin - Female - Solder Cups- Nickel/Silver - Latchless. RoHS: Compliant |
87 In Stock |
|
$3.1000 / $4.5400 | Buy Now |