Part Details for NC2D-PL2-DC48V by Panasonic Electronic Components
Results Overview of NC2D-PL2-DC48V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC2D-PL2-DC48V Information
NC2D-PL2-DC48V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for NC2D-PL2-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 2.88KOhm 5A DPDT (25.4x11.2)mm THT Power Relay RoHS: Compliant |
5 In Stock |
|
$45.5700 / $129.8000 | Buy Now |
DISTI #
51517181
|
Verical | Power Relay 48VDC 5A DPDT(25.4x11.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 4 |
|
$54.3147 / $160.0493 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 2.88KOhm 5A DPDT (25.4x11.2)mm THT Power Relay RoHS: Compliant |
5 In Stock |
|
$45.5700 / $129.8000 | Buy Now |
Part Details for NC2D-PL2-DC48V
NC2D-PL2-DC48V CAD Models
NC2D-PL2-DC48V Part Data Attributes
|
NC2D-PL2-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2D-PL2-DC48V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 48VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 38.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for NC2D-PL2-DC48V
This table gives cross-reference parts and alternative options found for NC2D-PL2-DC48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC2D-PL2-DC48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC2D-JPL2-DC48V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 48VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | NC2D-PL2-DC48V vs NC2D-JPL2-DC48V |