Part Details for NBSG72AMNR2 by onsemi
Results Overview of NBSG72AMNR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSG72AMNR2 Information
NBSG72AMNR2 by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NBSG72AMNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2701 |
|
RFQ |
Part Details for NBSG72AMNR2
NBSG72AMNR2 CAD Models
NBSG72AMNR2 Part Data Attributes
|
NBSG72AMNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG72AMNR2
onsemi
2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -2.375V TO -3.465V | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NBSG72AMNR2
This table gives cross-reference parts and alternative options found for NBSG72AMNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG72AMNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSG72AMNG | Rochester Electronics LLC | Check for Price | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | NBSG72AMNR2 vs NBSG72AMNG |
NBSG72AMN | Rochester Electronics LLC | Check for Price | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, QFN-16 | NBSG72AMNR2 vs NBSG72AMN |
NBSG72AMN | onsemi | Check for Price | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, QFN-16 | NBSG72AMNR2 vs NBSG72AMN |
NBSG72AMNG | onsemi | Check for Price | 2 x 2 Crosspoint Switch, SiGe Differential, 2.5 V / 3.3 V, with Ouput Level Select, QFN16, 3x3, 0.5P, 123-TUBE | NBSG72AMNR2 vs NBSG72AMNG |
NBSG72AMNR2G | Rochester Electronics LLC | Check for Price | 2-CHANNEL, CROSS POINT SWITCH, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | NBSG72AMNR2 vs NBSG72AMNR2G |
NBSG72AMNR2G | onsemi | Check for Price | 2 x 2 Crosspoint Switch, SiGe Differential, 2.5 V / 3.3 V, with Ouput Level Select, QFN16, 3x3, 0.5P, 3000-REEL | NBSG72AMNR2 vs NBSG72AMNR2G |