Part Details for NBPDPNN030PAUNV by Honeywell Sensing and Control
Results Overview of NBPDPNN030PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBPDPNN030PAUNV Information
NBPDPNN030PAUNV by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NBPDPNN030PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351994
|
element14 Asia-Pacific | , DIP, , 30PSI RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$6.4100 / $7.8700 | Buy Now |
DISTI #
54689050
|
Verical | Pressure Sensor 0psi to 30psi Absolute 4-Pin DIP Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$4.1000 / $4.3700 | Buy Now |
Part Details for NBPDPNN030PAUNV
NBPDPNN030PAUNV CAD Models
NBPDPNN030PAUNV Part Data Attributes
|
NBPDPNN030PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPDPNN030PAUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.68 mm | |
Body Length or Diameter | 11 mm | |
Housing | POLYAMIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |