Part Details for NBPDANN001PGUNV by Honeywell Sensing and Control
Results Overview of NBPDANN001PGUNV by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBPDANN001PGUNV Information
NBPDANN001PGUNV by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for NBPDANN001PGUNV
NBPDANN001PGUNV CAD Models
NBPDANN001PGUNV Part Data Attributes
|
NBPDANN001PGUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPDANN001PGUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.03 mm | |
Body Length or Diameter | 11 mm | |
Housing | POLYAMIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |