Part Details for NBC-30-681-D by Cosel USA Inc
Results Overview of NBC-30-681-D by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBC-30-681-D Information
NBC-30-681-D by Cosel USA Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NBC-30-681-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBC-30-681-D-ND
|
DigiKey | LINE FILTER 250VAC/VDC 30A DIN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$46.7800 | Buy Now |
DISTI #
000000000003616747
|
Sager | Power Line Filters AC 1-250 / DC250 30A 75.5 uA/ 150 uA max Min Qty: 1 | 0 |
|
$41.1900 | Buy Now |
Part Details for NBC-30-681-D
NBC-30-681-D CAD Models
NBC-30-681-D Part Data Attributes
|
NBC-30-681-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBC-30-681-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.15 mA | |
Length | 92 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |