Part Details for NBB141207-10FS by L-com Inc
Results Overview of NBB141207-10FS by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBB141207-10FS Information
NBB141207-10FS by L-com Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NBB141207-10FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8086
|
Newark | Encl Frp Bk 14X12X7" W/120Vac Fan/Ss Mnt Plate |L-Com NBB141207-10FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.2500 / $654.7200 | Buy Now |
DISTI #
5073-NBB141207-10FS-ND
|
DigiKey | ENCL FRP BK 14X12X7" W/120VAC F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$483.0000 | Buy Now |
DISTI #
73607673
|
RS | 14x12x7 Inch 120VAC Black Weatherproof Enclosure wSolid State Cooling Fan Cont- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$486.6700 / $560.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP BK 14x12x7" w/120VAC FAN/SS MNT PLATE RoHS: Compliant | 0 |
|
$498.7100 / $520.5600 | Buy Now |
DISTI #
NBB141207-10FS
|
L-com US | The NBB141207-10FS is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The black color of the NBB series makes these enclosures ideal for security and surveillance equipment since they blend in easier with existing municipality landscapes. The contoured body provides an attractive and contemporary appearance. 120 VAC Mounting Plate with Lightning Protection The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Hot Environments To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Cooling Fans, internal temperatures can be better maintained. This model is ideal in hot environments. The NBB141207-10FS comes with a 120 VAC cooling fan installed. The fan is controlled by HyperLink's exclusive solid state fan controller. The standard unit has a fan turn-on temperature of +90° F. The controller features improved temperature setpoint accuracy and can be factory modified for other temperature setpoints. The fan is controlled by an integral solid state AC relay. The relay features Zero Cross Detection for EMI reduction. No extra room for the controller is required since it is mounted underneath the plate. (A minimum order quantity is required for custom fan setpoints) For additional information and complete specifications, click on the Data Sheet in the Downloads section. Min Qty: 1 Package Multiple: 1 | 10 |
|
$558.0000 / $620.0000 | Buy Now |