-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBB-400 by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-NBB-400CT-ND
|
DigiKey | DC-8GHZ GAIN BLOCK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1099 In Stock |
|
$7.9168 / $11.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NBB-400
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-400
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | GREEN, CERAMIC, MICRO-X, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.9 |
This table gives cross-reference parts and alternative options found for NBB-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBB-400-T3 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | NBB-400 vs NBB-400-T3 |
NBB-400-T1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X, 4 PIN | NBB-400 vs NBB-400-T1 |
NBB-400-T3 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | NBB-400 vs NBB-400-T3 |
NBB-400-D | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GREEN, CERAMIC, MICRO-X, 4 PIN | NBB-400 vs NBB-400-D |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize radiation losses. A via-stitched ground plane is also recommended to reduce radiation.
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. Start with a simple L-match or pi-match network and then use simulation tools like ADS or AWR to optimize the component values for maximum gain and efficiency.
A single-supply biasing scheme with a voltage regulator is recommended. The recommended bias voltage is 5V, but the device can operate from 3.3V to 5.5V. A decoupling capacitor of 10uF or higher is recommended to filter out noise and ripple.
Use a low-noise amplifier or a noise-cancelling amplifier in the signal chain. Also, ensure that the input signal is properly filtered and amplified before feeding it to the NBB-400. A good quality PCB layout and proper grounding can also help reduce the noise figure.
The maximum power handling capability of NBB-400 is 30dBm. However, the device can handle higher power levels for short durations. It's recommended to use a limiter or an attenuator to prevent damage from high-power signals.