Part Details for NBB-400-SR by Qorvo
Results Overview of NBB-400-SR by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBB-400-SR Information
NBB-400-SR by Qorvo is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for NBB-400-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-NBB-400-SR
|
Mouser Electronics | RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz RoHS: Compliant | 0 |
|
$8.3100 / $12.2900 | Order Now |
Part Details for NBB-400-SR
NBB-400-SR CAD Models
NBB-400-SR Part Data Attributes
|
NBB-400-SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-400-SR
Qorvo
RF/Microwave Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR |
NBB-400-SR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal loss. A 50-ohm microstrip transmission line should be used to connect the device to the antenna.
-
The device requires a 3.3V power supply and a bias current of 100mA. A voltage regulator and a bias-T network should be used to ensure stable biasing. The bias voltage should be applied to the device before the RF signal is applied.
-
The device can handle up to 2W of input power. However, it's recommended to operate the device at a maximum of 1W to ensure reliable operation and minimize the risk of damage.
-
Use a spectrum analyzer to check the output spectrum of the device. Check for any signs of overheating, such as excessive current draw or high temperatures. Verify that the device is properly biased and that the input signal is within the recommended power range.
-
Yes, the device can be used in a push-pull configuration to achieve higher output power. However, this requires careful design and layout to ensure proper impedance matching and to minimize electromagnetic interference.