Part Details for NB6L11MMNG by Panduit Corp
Results Overview of NB6L11MMNG by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB6L11MMNG Information
NB6L11MMNG by Panduit Corp is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB6L11MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.5 V/ 3.3 V 1:2 DIFFERENTIAL CML FANOUT BUFFER Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s) RoHS: Not Compliant |
|
|
RFQ |