Part Details for NB4N1158DTR2G by onsemi
Results Overview of NB4N1158DTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB4N1158DTR2G Information
NB4N1158DTR2G by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NB4N1158DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124187
|
Verical | ECL Driver Integrated Circuit Min Qty: 92 Package Multiple: 1 | Americas - 9990 |
|
$3.2750 / $4.1000 | Buy Now |
DISTI #
86131007
|
Verical | ECL Driver Integrated Circuit Min Qty: 92 Package Multiple: 1 Date Code: 0701 | Americas - 2495 |
|
$3.2750 / $4.1000 | Buy Now |
|
Rochester Electronics | Link Replicator for Fibre Ch, GbE, HDTV, SATA RoHS: Compliant Status: Obsolete Min Qty: 1 | 17480 |
|
$2.6200 / $3.2800 | Buy Now |
Part Details for NB4N1158DTR2G
NB4N1158DTR2G CAD Models
NB4N1158DTR2G Part Data Attributes
|
NB4N1158DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4N1158DTR2G
onsemi
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO28, 4.70 X 9.70 MM, LEAD FREE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP | |
Package Description | 4.70 X 9.70 MM, LEAD FREE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NB4N1158DTR2G
This table gives cross-reference parts and alternative options found for NB4N1158DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4N1158DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB4N7132DTG | onsemi | $4.0051 | Link Replicator for Fibre Channel, Gigabit Ethernet, HDTV and SATA (1.5 Gbps), 28 Lead TSSOP, 50-TUBE | NB4N1158DTR2G vs NB4N7132DTG |
ML6651CH | RF Micro Devices Inc | Check for Price | Support Circuit, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | NB4N1158DTR2G vs ML6651CH |
ATR3515-PES | Atmel Corporation | Check for Price | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | NB4N1158DTR2G vs ATR3515-PES |
SKY65132-21 | Skyworks Solutions Inc | Check for Price | Support Circuit, 6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN | NB4N1158DTR2G vs SKY65132-21 |
T7031M-PEP | Atmel Corporation | Check for Price | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | NB4N1158DTR2G vs T7031M-PEP |
UPD60610GA-GAM-AX | Renesas Electronics Corporation | Check for Price | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PQFP48 | NB4N1158DTR2G vs UPD60610GA-GAM-AX |
HDMP-1687 | Agilent Technologies Inc | Check for Price | Support Circuit, Bipolar, PBGA208, 23 MM, TBGA-208 | NB4N1158DTR2G vs HDMP-1687 |
SKY65131-11 | Skyworks Solutions Inc | Check for Price | Support Circuit, 4 X 4 MM, SMT, MCM, 16 PIN | NB4N1158DTR2G vs SKY65131-11 |
T7031-PEPW | Atmel Corporation | Check for Price | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | NB4N1158DTR2G vs T7031-PEPW |
NB4N7132DTR2G | onsemi | Check for Price | Link Replicator for Fibre Channel, Gigabit Ethernet, HDTV and SATA (1.5 Gbps), 28 Lead TSSOP, 2500-REEL | NB4N1158DTR2G vs NB4N7132DTR2G |