Part Details for NB3N853501EDTR2G by onsemi
Results Overview of NB3N853501EDTR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3N853501EDTR2G Information
NB3N853501EDTR2G by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NB3N853501EDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6301
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3N853501EDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5500 / $4.5300 | Buy Now |
DISTI #
488-NB3N853501EDTR2GCT-ND
|
DigiKey | IC CLK BUFFER 2:4 266MHZ 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.6000 / $8.3700 | Buy Now |
DISTI #
NB3N853501EDTR2G
|
Avnet Americas | Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R - Tape and Reel (Alt: NB3N853501EDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$3.5556 / $3.8919 | Buy Now |
DISTI #
863-NB3N853501EDTR2G
|
Mouser Electronics | Clock Buffer 2:1:4 LVPECL FAN-OUT BUFF RoHS: Compliant | 0 |
|
$3.6000 / $8.3700 | Order Now |
|
Onlinecomponents.com | Input Mux - 2: 1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1: 4 LVPECL RoHS: Compliant | 0 |
|
$3.6900 / $10.3700 | Buy Now |
DISTI #
86001876
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2001 | Americas - 237456 |
|
$3.7750 / $4.7250 | Buy Now |
DISTI #
87650410
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$3.6226 | Buy Now |
DISTI #
86011846
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1601 | Americas - 5000 |
|
$3.7750 / $4.7250 | Buy Now |
DISTI #
86011604
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1101 | Americas - 2200 |
|
$3.7750 / $4.7250 | Buy Now |
DISTI #
86012807
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1701 | Americas - 169 |
|
$3.7750 / $4.7250 | Buy Now |
Part Details for NB3N853501EDTR2G
NB3N853501EDTR2G CAD Models
NB3N853501EDTR2G Part Data Attributes
|
NB3N853501EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N853501EDTR2G
onsemi
Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3N | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NB3N853501EDTR2G
This table gives cross-reference parts and alternative options found for NB3N853501EDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N853501EDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89876LMG-TR | Microchip Technology Inc | $6.8800 | 89876 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | NB3N853501EDTR2G vs SY89876LMG-TR |
ICS8543BGIT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | NB3N853501EDTR2G vs ICS8543BGIT |
8523BGLFT | Integrated Device Technology Inc | Check for Price | Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | NB3N853501EDTR2G vs 8523BGLFT |
8543BGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-20, Reel | NB3N853501EDTR2G vs 8543BGLFT |
ICS8543BGLFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | NB3N853501EDTR2G vs ICS8543BGLFT |
8523CGILFT | Integrated Device Technology Inc | Check for Price | TSSOP-20, Reel | NB3N853501EDTR2G vs 8523CGILFT |
SY89876LMG-TR | Micrel Inc | Check for Price | Low Skew Clock Driver, 89876 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16 | NB3N853501EDTR2G vs SY89876LMG-TR |
ICS8543BGI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | NB3N853501EDTR2G vs ICS8543BGI |
SY89876LMI | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89876 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | NB3N853501EDTR2G vs SY89876LMI |
ICS8523AGI-03LN | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | NB3N853501EDTR2G vs ICS8523AGI-03LN |
NB3N853501EDTR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NB3N853501EDTR2G should consider signal integrity, power integrity, and thermal management. Keep the signal traces short and away from noise sources, use a solid ground plane, and ensure proper decoupling. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The NB3N853501EDTR2G has a thermal pad that must be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Keep the device away from heat sources and ensure good airflow around the device.
-
The recommended input capacitance for the NB3N853501EDTR2G is 10nF to 100nF. This capacitance helps to filter out noise and ensure stable operation. However, the optimal value may vary depending on the specific application and noise environment.
-
The NB3N853501EDTR2G is rated for operation up to 125°C. However, the device's performance and reliability may degrade at higher temperatures. Ensure that the device is operated within the recommended temperature range and consider derating the device's performance at higher temperatures.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, keeping signal traces short, and using shielding if necessary. Also, ensure that the device is properly decoupled and that the power supply is well-filtered. Additionally, consider using electromagnetic interference (EMI) filters or common-mode chokes if necessary.