-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V, 3.3V Differential 1:4 HCSL Fanout Buffer, QFN-24, 92-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3L204KMNG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0181
|
Newark | 1:4 Hcsl Fanout Buffer/ Tube |Onsemi NB3L204KMNG RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.5000 | Buy Now |
DISTI #
NB3L204KMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:4 350MHZ 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
72 In Stock |
|
$4.2939 / $9.5300 | Buy Now |
DISTI #
NB3L204KMNG
|
Avnet Americas | Fanout Buffer, NB3L204K, 1 Element, 2.375 V to 3.63 V, 24 Pins, QFN-EP - Rail/Tube (Alt: NB3L204KMNG) RoHS: Compliant Min Qty: 195 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 249 Partner Stock |
|
$3.1411 / $3.2949 | Buy Now |
DISTI #
NB3L204KMNG
|
Avnet Americas | Fanout Buffer, NB3L204K, 1 Element, 2.375 V to 3.63 V, 24 Pins, QFN-EP - Rail/Tube (Alt: NB3L204KMNG) RoHS: Compliant Min Qty: 184 Package Multiple: 92 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.8168 / $4.4040 | Buy Now |
DISTI #
863-NB3L204KMNG
|
Mouser Electronics | Clock Buffer 1:4 HCSL FANOUT BUFFER RoHS: Compliant | 412 |
|
$4.2900 / $8.6300 | Buy Now |
DISTI #
V79:2366_27000086
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 76 |
|
$3.2510 / $4.6120 | Buy Now |
|
Onlinecomponents.com | 2.5V, 3.3V Differential 1:4 HCSL Fanout Buffer RoHS: Compliant | 0 |
|
$4.1100 / $5.1300 | Buy Now |
DISTI #
86011454
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1901 | Americas - 9251 |
|
$5.6375 | Buy Now |
DISTI #
78404157
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1550 | Americas - 76 |
|
$3.2510 / $4.6120 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 100LVEP Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9293 |
|
$3.6100 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3L204KMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3L204KMNG
onsemi
2.5V, 3.3V Differential 1:4 HCSL Fanout Buffer, QFN-24, 92-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN-24 | |
Package Description | QFN-24 | |
Manufacturer Package Code | 485DJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 2.97 TO 3.63 V SUPPLY | |
Family | NB3 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 350 MHz |
The recommended operating voltage range for the NB3L204KMNG is 2.3V to 3.6V.
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a common ground plane. Also, use a series resistor to match the impedance of the transmission line.
The NB3L204KMNG supports data transfer rates up to 3.2 Gbps.
Power sequencing is not critical for the NB3L204KMNG, but it's recommended to power up the VCC pin before the VCCA pin to ensure proper device operation.
The thermal resistance (RθJA) of the NB3L204KMNG is 55°C/W.