Part Details for NB3H83905CDR2G by onsemi
Results Overview of NB3H83905CDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB3H83905CDR2G Information
NB3H83905CDR2G by onsemi is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NB3H83905CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1411
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3H83905CDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.9300 | Buy Now |
DISTI #
488-NB3H83905CDR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:6 100MHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2276 In Stock |
|
$2.3305 / $6.0800 | Buy Now |
DISTI #
NB3H83905CDR2G
|
Avnet Americas | Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC - Tape and Reel (Alt: NB3H83905CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3017 / $2.5195 | Buy Now |
DISTI #
863-NB3H83905CDR2G
|
Mouser Electronics | Clock Buffer 1.8V/2.5V/3.3 V BUFFER RoHS: Compliant | 3008 |
|
$2.3300 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer, Crystal Input, 1: 6 LVTTL/LVCMOS, with Output Enable RoHS: Compliant | 0 |
|
$2.2000 / $2.5500 | Buy Now |
DISTI #
NB3H83905CDR2G
|
IBS Electronics | CLOCK FANOUT BUFFER CRYSTAL INPUT 1: 6 LVTTL/LVCMOS WITH OUTPUT ENABLE Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.8600 | Buy Now |
DISTI #
NB3H83905CDR2G
|
Avnet Silica | Clock Buffer Fanout 3 MHz to 40 MHz 6 Outputs 3135 V to 3465 V 16 Pins SOIC (Alt: NB3H83905CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB3H83905CDR2G
|
EBV Elektronik | Clock Buffer Fanout 3 MHz to 40 MHz 6 Outputs 3135 V to 3465 V 16 Pins SOIC (Alt: NB3H83905CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 431509 |
|
RFQ | |
|
Wuhan P&S | Min Qty: 1 | 752 |
|
$3.1500 / $6.5000 | Buy Now |