Part Details for NB2579ASNR2G by onsemi
Results Overview of NB2579ASNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB2579ASNR2G Information
NB2579ASNR2G by onsemi is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NB2579ASNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86122119
|
Verical | Clock Generator 13MHz to 30MHz-IN 30MHz-OUT 6-Pin TSOP T/R Min Qty: 207 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$1.8125 | Buy Now |
DISTI #
86123406
|
Verical | Clock Generator 13MHz to 30MHz-IN 30MHz-OUT 6-Pin TSOP T/R Min Qty: 207 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$1.8125 | Buy Now |
|
Rochester Electronics | Clock Generator, 40MHz, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.9010 / $1.4500 | Buy Now |
Part Details for NB2579ASNR2G
NB2579ASNR2G CAD Models
NB2579ASNR2G Part Data Attributes
|
NB2579ASNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2579ASNR2G
onsemi
3.3 V / 2.5 V Low Power Reduced EMI Clock Synthesizer, TSOP-6, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NB2579ASNR2G
This table gives cross-reference parts and alternative options found for NB2579ASNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2579ASNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB2579ASNR2 | onsemi | Check for Price | 3.3 V / 2.5 V Low Power Reduced EMI Clock Synthesizer, TSOP-6, 2500-REEL | NB2579ASNR2G vs NB2579ASNR2 |