Part Details for NB100LVEP17MNR2G by onsemi
Results Overview of NB100LVEP17MNR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB100LVEP17MNR2G Information
NB100LVEP17MNR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NB100LVEP17MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4726
|
Newark | Lvds, Diff Driver/Receiver, Qfn-24, Output Level:Ecl, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi NB100LVEP17MNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-NB100LVEP17MNR2G-OS-ND
|
DigiKey | IC DRVR ECL QUAD 2.5V/3.3V 24QFN Min Qty: 29 Lead time: 57 Weeks Container: Bulk MARKETPLACE PRODUCT |
54432 In Stock |
|
$10.3900 | Buy Now |
DISTI #
NB100LVEP17MNR2G
|
Avnet Americas | Quad Receiver 24-Pin QFN EP T/R - Tape and Reel (Alt: NB100LVEP17MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86002153
|
Verical | Quad Receiver 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0701 | Americas - 48000 |
|
$9.9875 / $12.4875 | Buy Now |
DISTI #
86003093
|
Verical | Quad Receiver 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1701 | Americas - 3000 |
|
$9.9875 / $12.4875 | Buy Now |
DISTI #
86021293
|
Verical | Quad Receiver 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$9.9875 / $12.4875 | Buy Now |
DISTI #
86002215
|
Verical | Quad Receiver 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0501 | Americas - 432 |
|
$9.9875 / $12.4875 | Buy Now |
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL RoHS: Compliant Status: Active Min Qty: 1 | 54432 |
|
$7.9900 / $9.9900 | Buy Now |
DISTI #
NB100LVEP17MNR2G
|
Avnet Silica | Quad Receiver 24Pin QFN EP TR (Alt: NB100LVEP17MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NB100LVEP17MNR2G
NB100LVEP17MNR2G CAD Models
NB100LVEP17MNR2G Part Data Attributes
|
NB100LVEP17MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP17MNR2G
onsemi
Quad Differential Driver/Receiver/Buffer, QFN24, 4x4, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | 485L-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 0.325 ns | |
Width | 4 mm |
Alternate Parts for NB100LVEP17MNR2G
This table gives cross-reference parts and alternative options found for NB100LVEP17MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP17MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB100LVEP17MNG | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | NB100LVEP17MNR2G vs NB100LVEP17MNG |