Part Details for NB100LVEP17MNR2 by onsemi
Results Overview of NB100LVEP17MNR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB100LVEP17MNR2 Information
NB100LVEP17MNR2 by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NB100LVEP17MNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120777
|
Verical | Quad Receiver 24-Pin QFN EP T/R Min Qty: 29 Package Multiple: 1 | Americas - 3000 |
|
$10.6750 / $13.3500 | Buy Now |
|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$8.5400 / $10.6800 | Buy Now |
Part Details for NB100LVEP17MNR2
NB100LVEP17MNR2 CAD Models
NB100LVEP17MNR2 Part Data Attributes
|
NB100LVEP17MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP17MNR2
onsemi
QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 0.325 ns | |
Width | 4 mm |
Alternate Parts for NB100LVEP17MNR2
This table gives cross-reference parts and alternative options found for NB100LVEP17MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP17MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS110DF1610FB/NOPB | Texas Instruments | $31.6023 | 8.5 to 11.3-Gbps 16 channel retimer 196-FCBGA -10 to 85 | NB100LVEP17MNR2 vs DS110DF1610FB/NOPB |
DS64BR401SQE/NOPB | Texas Instruments | $9.4936 | 6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85 | NB100LVEP17MNR2 vs DS64BR401SQE/NOPB |
NB100LVEP17MN | onsemi | Check for Price | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, QFN-24 | NB100LVEP17MNR2 vs NB100LVEP17MN |
NB100LVEP17DT | onsemi | Check for Price | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 75-TUBE | NB100LVEP17MNR2 vs NB100LVEP17DT |
NB100LVEP17MNG | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | NB100LVEP17MNR2 vs NB100LVEP17MNG |
NB100LVEP17DT | Rochester Electronics LLC | Check for Price | Line Transceiver, | NB100LVEP17MNR2 vs NB100LVEP17DT |
NB100LVEP17DTR2G | onsemi | Check for Price | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 2500-REEL | NB100LVEP17MNR2 vs NB100LVEP17DTR2G |
DS64BR401SQE | Texas Instruments | Check for Price | QUAD LINE TRANSCEIVER, QCC54, 5.50 X 10.00 M, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LLP-54 | NB100LVEP17MNR2 vs DS64BR401SQE |