Part Details for NB100LVEP17MNR2 by Rochester Electronics LLC
Results Overview of NB100LVEP17MNR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB100LVEP17MNR2 Information
NB100LVEP17MNR2 by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for NB100LVEP17MNR2
NB100LVEP17MNR2 CAD Models
NB100LVEP17MNR2 Part Data Attributes
|
NB100LVEP17MNR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP17MNR2
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, QFN-24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.325 ns | |
Width | 4 mm |
Alternate Parts for NB100LVEP17MNR2
This table gives cross-reference parts and alternative options found for NB100LVEP17MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP17MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS64BR401SQ/NOPB | Texas Instruments | $8.2549 | 6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85 | NB100LVEP17MNR2 vs DS64BR401SQ/NOPB |
DS64BR401SQE/NOPB | Texas Instruments | $9.4936 | 6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85 | NB100LVEP17MNR2 vs DS64BR401SQE/NOPB |
NB100LVEP17MNR2G | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | NB100LVEP17MNR2 vs NB100LVEP17MNR2G |
NB100LVEP17DTR2 | onsemi | Check for Price | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 2500-REEL | NB100LVEP17MNR2 vs NB100LVEP17DTR2 |
NB100LVEP17MNG | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | NB100LVEP17MNR2 vs NB100LVEP17MNG |
NB100LVEP17DTG | onsemi | Check for Price | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 75-TUBE | NB100LVEP17MNR2 vs NB100LVEP17DTG |