Part Details for NAWU101M200V18X22GLSF by NIC Components Corp
Results Overview of NAWU101M200V18X22GLSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAWU101M200V18X22GLSF Information
NAWU101M200V18X22GLSF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NAWU101M200V18X22GLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWU101M200V18X22GLSF
|
Avnet Americas | - Tape and Reel (Alt: NAWU101M200V18X22GLSF) RoHS: Compliant Min Qty: 750 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4832 / $2.5344 | Buy Now |
DISTI #
NAWU101M200V18X22GLSF
|
Avnet Abacus | - Tape and Reel (Alt: NAWU101M200V18X22GLSF) RoHS: Compliant Min Qty: 750 Package Multiple: 125 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAWU101M200V18X22GLSF
NAWU101M200V18X22GLSF CAD Models
NAWU101M200V18X22GLSF Part Data Attributes
|
NAWU101M200V18X22GLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU101M200V18X22GLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 22 mm | |
Leakage Current | 0.615 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 330 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 19 mm |
NAWU101M200V18X22GLSF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NAWU101M200V18X22GLSF can be found in the NIC Components Corp's application note or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the NAWU101M200V18X22GLSF component by the edges, avoid touching the pins or the component body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
-
The maximum storage temperature for NAWU101M200V18X22GLSF is typically 40°C, and the maximum storage humidity is 90% RH. It's essential to store the component in a dry, cool place to prevent moisture absorption and damage.
-
The NAWU101M200V18X22GLSF component is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with NIC Components Corp's technical support to determine the component's suitability and to discuss potential modifications or additional testing.
-
The lead time and minimum order quantity for NAWU101M200V18X22GLSF may vary depending on the region, distributor, and availability. It's recommended to check with authorized distributors or NIC Components Corp's sales team for the most up-to-date information.