-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NANOSMDC075F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6771
|
Newark | Fuse, Ptc Reset, 6V, 750Ma, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:6Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC075F-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1600 / $0.1740 | Buy Now |
DISTI #
69K8027
|
Newark | Fuse, Ptc Reset, 6V, 750Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:6Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.1S, Current Rating Max:100A, Length:3.4Mm Rohs Compliant: Yes |Littelfuse NANOSMDC075F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$0.1950 / $0.4020 | Buy Now |
DISTI #
NANOSMDC075F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 750MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23958 In Stock |
|
$0.1457 / $0.4100 | Buy Now |
DISTI #
650-NANOSMDC075F-2
|
Mouser Electronics | Resettable Fuses - PPTC .75A 6V 100A Imax RoHS: Compliant | 38111 |
|
$0.1660 / $0.3200 | Buy Now |
DISTI #
E02:0323_01988540
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2508 | Europe - 45000 |
|
$0.1422 / $0.1625 | Buy Now |
DISTI #
V72:2272_07449247
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Strips | Americas - 4424 |
|
$0.1479 / $0.2186 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 74Cut Tape/Mini-Reel |
|
$0.2800 / $0.5050 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1490 | Buy Now |
DISTI #
7956192
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 45000 |
|
$0.1428 / $0.1631 | Buy Now |
DISTI #
87208848
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1944 | Americas - 4424 |
|
$0.1479 / $0.1954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC075F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC075F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.68 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
The recommended footprint and land pattern for the NANOSMDC075F-2 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of the device.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive pad or heat sink to dissipate heat away from the device.
The maximum surge current rating for the NANOSMDC075F-2 is 100A for 1ms, as specified in the datasheet. However, it's recommended to consult with Littelfuse application engineers for specific surge current requirements.
Yes, the NANOSMDC075F-2 is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it's recommended to consult with Littelfuse application engineers to ensure the device meets the specific requirements of the application.
The recommended storage and handling procedure for the NANOSMDC075F-2 is to store the devices in their original packaging, away from direct sunlight and moisture, and to handle them with anti-static precautions to prevent damage.