Part Details for NAND512W4A3DN6E by Numonyx Memory Solutions
Results Overview of NAND512W4A3DN6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512W4A3DN6E Information
NAND512W4A3DN6E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512W4A3DN6E
NAND512W4A3DN6E CAD Models
NAND512W4A3DN6E Part Data Attributes
|
NAND512W4A3DN6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND512W4A3DN6E
Numonyx Memory Solutions
Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND512W4A3DN6E
This table gives cross-reference parts and alternative options found for NAND512W4A3DN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512W4A3DN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512W4A3AV1E | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | NAND512W4A3DN6E vs NAND512W4A3AV1E |
NAND512W4A3AN1F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A3AN1F |
NAND512W4A3DN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A3DN1 |
NAND512W4A3AN1T | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A3AN1T |
NAND512W4A1DN1F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A1DN1F |
NAND512W4A1AN6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A1AN6T |
NAND512W4A1BN6F | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A1BN6F |
NAND512W4A1DN1E | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A1DN1E |
NAND512W4A3AN6E | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A3AN6E |
NAND512W4A3CN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND512W4A3DN6E vs NAND512W4A3CN1 |