Part Details for NAND512W4A2CV1F by STMicroelectronics
Results Overview of NAND512W4A2CV1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512W4A2CV1F Information
NAND512W4A2CV1F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512W4A2CV1F
NAND512W4A2CV1F CAD Models
NAND512W4A2CV1F Part Data Attributes
|
NAND512W4A2CV1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512W4A2CV1F
STMicroelectronics
32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND512W4A2CV1F
This table gives cross-reference parts and alternative options found for NAND512W4A2CV1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512W4A2CV1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512W4B3BN6E | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4B3BN6E |
NAND512W4A0CV1E | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W4A2CV1F vs NAND512W4A0CV1E |
NAND512W4B3CN1 | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4B3CN1 |
NAND512W4A0CN6 | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4A0CN6 |
NAND512W4A0CN1E | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4A0CN1E |
NAND512W4B3AN1T | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4B3AN1T |
NAND512W4B3AV1T | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512W4A2CV1F vs NAND512W4B3AV1T |
NAND512W4A2AV1F | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512W4A2CV1F vs NAND512W4A2AV1F |
NAND512W4A0CN1 | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512W4A2CV1F vs NAND512W4A0CN1 |
NAND512W4A0BV1 | STMicroelectronics | Check for Price | 32MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512W4A2CV1F vs NAND512W4A0BV1 |