Part Details for NAND512R4A0BN1E by STMicroelectronics
Results Overview of NAND512R4A0BN1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R4A0BN1E Information
NAND512R4A0BN1E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND512R4A0BN1E
NAND512R4A0BN1E CAD Models
NAND512R4A0BN1E Part Data Attributes
|
NAND512R4A0BN1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512R4A0BN1E
STMicroelectronics
32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND512R4A0BN1E
This table gives cross-reference parts and alternative options found for NAND512R4A0BN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R4A0BN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND512R4A0BV1F | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4A0BV1F |
NAND512R4B3CN6T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0BN1E vs NAND512R4B3CN6T |
NAND512R4B3AV6E | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4B3AV6E |
NAND512R4A2CN1 | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0BN1E vs NAND512R4A2CN1 |
NAND512R4B3BV1T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4B3BV1T |
NAND512R4B3CN6 | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0BN1E vs NAND512R4B3CN6 |
NAND512R4A2BV6T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4A2BV6T |
NAND512R4A0BV1T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4A0BV1T |
NAND512R4A0BN6T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4A0BN1E vs NAND512R4A0BN6T |
NAND512R4B3CV1E | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4A0BN1E vs NAND512R4B3CV1E |