Part Details for NAND256W3A2AN6E by STMicroelectronics
Results Overview of NAND256W3A2AN6E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256W3A2AN6E Information
NAND256W3A2AN6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for NAND256W3A2AN6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NAND FLASH,32MX8,CMOS,TSSOP,48PIN,PLASTIC | 267 |
|
$9.6000 / $13.5000 | Buy Now |
|
Quest Components | IC,EEPROM,NAND FLASH,32MX8,CMOS,TSSOP,48PIN,PLASTIC | 30 |
|
$7.8000 / $12.0000 | Buy Now |
Part Details for NAND256W3A2AN6E
NAND256W3A2AN6E CAD Models
NAND256W3A2AN6E Part Data Attributes
|
NAND256W3A2AN6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256W3A2AN6E
STMicroelectronics
32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 12000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND256W3A2AN6E
This table gives cross-reference parts and alternative options found for NAND256W3A2AN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A2AN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256W3A0AN6E | Micron Technology Inc | Check for Price | Flash, 32MX8, 35ns, PDSO48, TSOP-48 | NAND256W3A2AN6E vs NAND256W3A0AN6E |
NAND256W3A2BN6E | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND256W3A2AN6E vs NAND256W3A2BN6E |
NAND256W3A0AN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND256W3A2AN6E vs NAND256W3A0AN6 |
NAND256W3A2AN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND256W3A2AN6E vs NAND256W3A2AN6 |
NAND256W3A2AN6E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for NAND256W3A2AN6E is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, typically -65°C to 150°C.
-
The NAND256W3A2AN6E requires a specific power-up sequence to ensure proper initialization. It's recommended to follow the power-up sequence outlined in the datasheet, which involves applying VCC first, followed by VPP, and then the clock signal. Additionally, the device requires a POR pulse to reset the internal state machines.
-
The maximum number of program/erase cycles for the NAND256W3A2AN6E is 3,000 to 5,000 cycles, depending on the specific application and usage conditions. It's essential to follow the recommended usage guidelines and wear-leveling techniques to minimize wear and extend the device's lifespan.
-
The NAND256W3A2AN6E uses a BCH error correction code (ECC) to detect and correct errors. It's recommended to implement a ECC algorithm in the host controller to detect and correct errors. Additionally, the device provides a built-in ECC generator and checker to assist in error detection and correction.
-
The NAND256W3A2AN6E supports the standard NAND flash interface protocol, which includes commands, addresses, and data transfer protocols. It's recommended to follow the protocol outlined in the datasheet and industry standards to ensure compatibility and reliable operation.