Part Details for NAND256W3A1DN6T by STMicroelectronics
Results Overview of NAND256W3A1DN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256W3A1DN6T Information
NAND256W3A1DN6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND256W3A1DN6T
NAND256W3A1DN6T CAD Models
NAND256W3A1DN6T Part Data Attributes
|
NAND256W3A1DN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256W3A1DN6T
STMicroelectronics
32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND256W3A1DN6T
This table gives cross-reference parts and alternative options found for NAND256W3A1DN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A1DN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256W3A1CN1 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A1CN1 |
NAND256W3A3DN1T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A3DN1T |
NAND256W3A2DN6T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A2DN6T |
NAND256W3A1DN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A1DN6 |
NAND256W3A2DN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A2DN6 |
NAND256W3A1DN6T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A1DN6T |
NAND256W3A1DN6E | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A1DN6E |
NAND256W3A3CN1T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A3CN1T |
NAND256W3A3CN1F | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A3CN1F |
NAND256W3A3CN1F | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256W3A1DN6T vs NAND256W3A3CN1F |