Part Details for NAND256W3A0AZA1 by STMicroelectronics
Results Overview of NAND256W3A0AZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256W3A0AZA1 Information
NAND256W3A0AZA1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND256W3A0AZA1
NAND256W3A0AZA1 CAD Models
NAND256W3A0AZA1 Part Data Attributes
|
NAND256W3A0AZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256W3A0AZA1
STMicroelectronics
32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | |
Pin Count | 55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND256W3A0AZA1
This table gives cross-reference parts and alternative options found for NAND256W3A0AZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A0AZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256W3A0CZA1T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A0CZA1T |
NAND256W3A0AZA1T | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A0AZA1T |
NAND256W3A2CZA1 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A2CZA1 |
NAND256W3A0AZA6E | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A0AZA6E |
NAND256W3A0CZA1 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A0CZA1 |
NAND256W3A0BZA6F | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A0BZA6F |
NAND256W3A2BZA6T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A2BZA6T |
NAND256W3A2BZA1 | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A2BZA1 |
NAND256W3A2AZA6T | STMicroelectronics | Check for Price | 32MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND256W3A0AZA1 vs NAND256W3A2AZA6T |