Part Details for NAND256R3A1BN1E by STMicroelectronics
Results Overview of NAND256R3A1BN1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND256R3A1BN1E Information
NAND256R3A1BN1E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND256R3A1BN1E
NAND256R3A1BN1E CAD Models
NAND256R3A1BN1E Part Data Attributes
|
NAND256R3A1BN1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND256R3A1BN1E
STMicroelectronics
32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND256R3A1BN1E
This table gives cross-reference parts and alternative options found for NAND256R3A1BN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256R3A1BN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND256R3A1DN6T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A1DN6T |
NAND256R3A3CN1T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3CN1T |
NAND256R3A1DN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A1DN6 |
NAND256R3A3BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3BN1 |
NAND256R3A3DN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3DN6 |
NAND256R3A3CN6 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3CN6 |
NAND256R3A3CN6 | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3CN6 |
NAND256R3A3BN1T | STMicroelectronics | Check for Price | 32MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A3BN1T |
NAND256R3A1BN1 | Numonyx Memory Solutions | Check for Price | Flash, 32MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND256R3A1BN1E vs NAND256R3A1BN1 |