Part Details for NAND01GW3A0DN6E by Numonyx Memory Solutions
Results Overview of NAND01GW3A0DN6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GW3A0DN6E Information
NAND01GW3A0DN6E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GW3A0DN6E
NAND01GW3A0DN6E CAD Models
NAND01GW3A0DN6E Part Data Attributes
|
NAND01GW3A0DN6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND01GW3A0DN6E
Numonyx Memory Solutions
Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND01GW3A0DN6E
This table gives cross-reference parts and alternative options found for NAND01GW3A0DN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW3A0DN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GW3A3CN1F | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3CN1F |
NAND01GW3A3BN6F | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3BN6F |
NAND01GW3A3BN1 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3BN1 |
NAND01GW3A3BN1E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3BN1E |
NAND01GW3A3AN1 | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3AN1 |
NAND01GW3A1AN6T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A1AN6T |
NAND01GW3A3BN1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3BN1T |
NAND01GW3A1CN1T | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A1CN1T |
NAND01GW3A3CN1T | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A3CN1T |
NAND01GW3A0DN6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A0DN6E vs NAND01GW3A0DN6 |