Part Details for NAND01GR3B2CZA6 by STMicroelectronics
Results Overview of NAND01GR3B2CZA6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GR3B2CZA6 Information
NAND01GR3B2CZA6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for NAND01GR3B2CZA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for NAND01GR3B2CZA6
NAND01GR3B2CZA6 CAD Models
NAND01GR3B2CZA6 Part Data Attributes
|
NAND01GR3B2CZA6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3B2CZA6
STMicroelectronics
128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND01GR3B2CZA6
This table gives cross-reference parts and alternative options found for NAND01GR3B2CZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3B2CZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR3A2CZB1 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3A2CZB1 |
NAND01GR3B2BZA6 | Micron Technology Inc | Check for Price | Flash, 128MX8, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3B2BZA6 |
NAND01GR3A2CZB6E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3A2CZB6E |
NAND01GR3B3BZA1E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3B3BZA1E |
NAND01GR3B3BZA1F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3B3BZA1F |
NAND01GR3B3BZA1T | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3B3BZA1T |
NAND01GR3A2AZB1 | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3A2AZB1 |
NAND01GR3B2CZA6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3B2CZA6 |
NAND01GR3A2BZB6 | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3A2BZB6 |
NAND01GR3A2CZB6T | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND01GR3B2CZA6 vs NAND01GR3A2CZB6T |