Part Details for NAND01GR3B2BN1 by Micron Technology Inc
Results Overview of NAND01GR3B2BN1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GR3B2BN1 Information
NAND01GR3B2BN1 by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GR3B2BN1
NAND01GR3B2BN1 CAD Models
NAND01GR3B2BN1 Part Data Attributes
|
NAND01GR3B2BN1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3B2BN1
Micron Technology Inc
Flash, 128MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND01GR3B2BN1
This table gives cross-reference parts and alternative options found for NAND01GR3B2BN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3B2BN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR3B3AN6E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3B3AN6E |
NAND01GR3B3AN6T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3B3AN6T |
NAND01GR3B2AN6T | Micron Technology Inc | Check for Price | Flash, 128MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3B2AN6T |
NAND01GR3B2CN6 | Micron Technology Inc | Check for Price | Flash, 128MX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3B2CN6 |
NAND01GR3A2CN1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3A2CN1T |
NAND01GR3A2BN1F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3A2BN1F |
NAND01GR3A2CN1F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3A2CN1F |
NAND01GR3A2BN1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3A2BN1T |
NAND01GR3B3AN6F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GR3B2BN1 vs NAND01GR3B3AN6F |