Part Details for NAND01GR3A1CN6E by STMicroelectronics
Results Overview of NAND01GR3A1CN6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GR3A1CN6E Information
NAND01GR3A1CN6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GR3A1CN6E
NAND01GR3A1CN6E CAD Models
NAND01GR3A1CN6E Part Data Attributes
|
NAND01GR3A1CN6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A1CN6E
STMicroelectronics
128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND01GR3A1CN6E
This table gives cross-reference parts and alternative options found for NAND01GR3A1CN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A1CN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR3A3DN1E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A3DN1E |
NAND01GR3A3DN1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A3DN1T |
NAND01GR3A3AN1E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A3AN1E |
NAND01GR3A1BN6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A1BN6 |
NAND01GR3A1BN1 | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A1BN1 |
NAND01GR3A3BN6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A3BN6 |
NAND01GR3A3DN6E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A3DN6E |
NAND01GR3A1DN6E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A1DN6E |
NAND01GR3A1CN6F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A1CN6F |
NAND01GR3A0DN1 | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A1CN6E vs NAND01GR3A0DN1 |