Part Details for NAND01GR3A0DN1F by Numonyx Memory Solutions
Results Overview of NAND01GR3A0DN1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GR3A0DN1F Information
NAND01GR3A0DN1F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GR3A0DN1F
NAND01GR3A0DN1F CAD Models
NAND01GR3A0DN1F Part Data Attributes
|
NAND01GR3A0DN1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3A0DN1F
Numonyx Memory Solutions
Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for NAND01GR3A0DN1F
This table gives cross-reference parts and alternative options found for NAND01GR3A0DN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3A0DN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR3A1BN6F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A1BN6F |
NAND01GR3A2AN6F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A2AN6F |
NAND01GR3A2DN6F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A2DN6F |
NAND01GR3A1DN6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A1DN6 |
NAND01GR3A1BN6 | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A1BN6 |
NAND01GR3A3DN1F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A3DN1F |
NAND01GR3A0DN6T | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A0DN6T |
NAND01GR3A3BN1F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A3BN1F |
NAND01GR3A3DN1E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A3DN1E |
NAND01GR3A2DN6E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GR3A0DN1F vs NAND01GR3A2DN6E |