Part Details for NACZ470M35V6.3X6.3TR13F by NIC Components Corp
Results Overview of NACZ470M35V6.3X6.3TR13F by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACZ470M35V6.3X6.3TR13F Information
NACZ470M35V6.3X6.3TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACZ470M35V6.3X6.3TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07471286
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2314 | Americas - 5600 |
|
$0.0611 | Buy Now |
|
Future Electronics | NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 15200Reel |
|
$0.0600 / $0.0651 | Buy Now |
DISTI #
77833601
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2314 | Americas - 5600 |
|
$0.0611 | Buy Now |
DISTI #
71282431
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2141 | Americas - 2400 |
|
$0.1224 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 92899 |
|
$0.0506 / $0.3750 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 47 UF, SURFACE MOUNT | 74319 |
|
$0.0550 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 47 UF, SURFACE MOUNT | 2560 |
|
$0.1350 / $0.4500 | Buy Now |
|
Future Electronics | NACZ Series 47 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor Min Qty: 800 Package Multiple: 800 |
16800 null |
|
$0.0600 / $0.0651 | Buy Now |
DISTI #
NACZ470M35V6.3X6.3TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 35 V 20 1000 hours 105C Radial Can SMD - Tape and Reel (Alt: NACZ470M35V6.3X6.3TR13F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZ470M35V6.3X6.3TR13F
NACZ470M35V6.3X6.3TR13F CAD Models
NACZ470M35V6.3X6.3TR13F Part Data Attributes
|
NACZ470M35V6.3X6.3TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ470M35V6.3X6.3TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 92 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
NACZ470M35V6.3X6.3TR13F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NACZ470M35V6.3X6.3TR13F is a rectangular pad with a size of 6.3mm x 6.3mm, with a 1.5mm diameter hole in the center for the component's terminal.
-
The component's thermal considerations can be handled by ensuring good airflow around the component, using a heat sink if necessary, and following the recommended PCB layout guidelines to minimize thermal resistance.
-
The MSL of NACZ470M35V6.3X6.3TR13F is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
Yes, NACZ470M35V6.3X6.3TR13F is suitable for high-reliability applications due to its high-quality materials and manufacturing process, which ensure a low failure rate and long lifespan.
-
The component should be stored in a dry, cool place, away from direct sunlight and moisture. It should be handled with care to prevent mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage.