Part Details for NACEW101M35V6.3X8TR13F by NIC Components Corp
Results Overview of NACEW101M35V6.3X8TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACEW101M35V6.3X8TR13F Information
NACEW101M35V6.3X8TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACEW101M35V6.3X8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16261876
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 0.084A 1000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2141 Container: Cut Strips | Americas - 4 |
|
$0.0267 / $0.0861 | Buy Now |
DISTI #
7648964
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 0.084A 1000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1374 | Buy Now |
DISTI #
SMC-NACEW101M35V6.3X8TR13F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 271 |
|
$0.0630 / $0.0683 | RFQ |
DISTI #
NACEW101M35V6.3X8TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 35 V 20 1000 hours 105C Radial Can SMD - Tape and Reel (Alt: NACEW101M35V6.3X8TR13F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACEW101M35V6.3X8TR13F
NACEW101M35V6.3X8TR13F CAD Models
NACEW101M35V6.3X8TR13F Part Data Attributes
|
NACEW101M35V6.3X8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW101M35V6.3X8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2320 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACEW101M35V6.3X8TR13F
This table gives cross-reference parts and alternative options found for NACEW101M35V6.3X8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW101M35V6.3X8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAZJ101M35V6.3X8NBF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NACEW101M35V6.3X8TR13F vs NAZJ101M35V6.3X8NBF |
NAZJ101M35V6.3X8NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NACEW101M35V6.3X8TR13F vs NAZJ101M35V6.3X8NLBYF |
NACEW101M35V6.3X8TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 2626, CAN | NACEW101M35V6.3X8TR13F vs NACEW101M35V6.3X8TR13 |
NACEW101M35V6.3X8TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 2826, | NACEW101M35V6.3X8TR13F vs NACEW101M35V6.3X8TR15YF |
NAZK101M35V6.3X8NLSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NACEW101M35V6.3X8TR13F vs NAZK101M35V6.3X8NLSF |
NAZT101M35V6.3X8NBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACEW101M35V6.3X8TR13F vs NAZT101M35V6.3X8NBF |
NAZK101M35V6.3X8NSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NACEW101M35V6.3X8TR13F vs NAZK101M35V6.3X8NSF |
NACEW101M35V6.3X8TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, 2826, | NACEW101M35V6.3X8TR13F vs NACEW101M35V6.3X8TR13YF |
NAZK101M35V6.3X8NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NACEW101M35V6.3X8TR13F vs NAZK101M35V6.3X8NLBF |
NACEW101M35V6.3X8TR13F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NACEW101M35V6.3X8TR13F is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm spacing between pads.
-
Yes, the NACEW101M35V6.3X8TR13F is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
The maximum current rating for NACEW101M35V6.3X8TR13F is 1.5A, but it's recommended to derate the current to 1.2A for reliable operation.
-
Yes, the NACEW101M35V6.3X8TR13F is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The ESR of NACEW101M35V6.3X8TR13F is typically around 10-15 mohms, but this can vary depending on the frequency and operating conditions.